Diode 60 V 4.5A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 4.5A Surface Mount TO-277A (SMPC)
TO-277A

V10PM63-M3/H

DigiKey Part Number
112-V10PM63-M3/HTR-ND - Tape & Reel (TR)
112-V10PM63-M3/HCT-ND - Cut Tape (CT)
112-V10PM63-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10PM63-M3/H
Description
DIODE SCHOTTKY 60V 4.5A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 4.5A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
4.5A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 60 V
Capacitance @ Vr, F
2060pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,083
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.01000£1.01
10£0.63200£6.32
100£0.41700£41.70
500£0.32452£162.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.27955£419.33
3,000£0.25689£770.67
4,500£0.24535£1,104.08
7,500£0.23238£1,742.85
10,500£0.22470£2,359.35
15,000£0.21724£3,258.60
Manufacturers Standard Package
Unit Price without VAT:£1.01000
Unit Price with VAT:£1.21200