Diode 60 V 10A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 10A Surface Mount TO-277A (SMPC)
TO-277A

V10PL63-M3/H

DigiKey Part Number
112-V10PL63-M3/HTR-ND - Tape & Reel (TR)
112-V10PL63-M3/HCT-ND - Cut Tape (CT)
112-V10PL63-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10PL63-M3/H
Description
DIODE SCHOTTKY 60V 10A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
250 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2100pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
580 mV @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.02000£1.02
10£0.64100£6.41
100£0.42290£42.29
500£0.32926£164.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.28373£425.59
3,000£0.26081£782.43
4,500£0.24913£1,121.09
7,500£0.23600£1,770.00
10,500£0.22823£2,396.41
15,000£0.22068£3,310.20
Manufacturers Standard Package
Unit Price without VAT:£1.02000
Unit Price with VAT:£1.22400