Diode 80 V 10A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 10A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V10P8HM3_A/H

DigiKey Part Number
112-V10P8HM3_A/HTR-ND - Tape & Reel (TR)
112-V10P8HM3_A/HCT-ND - Cut Tape (CT)
112-V10P8HM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10P8HM3_A/H
Description
DIODE SCHOTTKY 80V 10A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 80 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 80 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,874
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.09000£1.09
10£0.68800£6.88
100£0.45510£45.51
500£0.35538£177.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.30691£460.37
3,000£0.28250£847.50
4,500£0.27006£1,215.27
7,500£0.25609£1,920.67
10,500£0.24782£2,602.11
15,000£0.23978£3,596.70
Manufacturers Standard Package
Unit Price without VAT:£1.09000
Unit Price with VAT:£1.30800