Diode 45 V 10A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 10A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V10P45HM3_A/H

DigiKey Part Number
112-V10P45HM3_A/HTR-ND - Tape & Reel (TR)
112-V10P45HM3_A/HCT-ND - Cut Tape (CT)
112-V10P45HM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10P45HM3_A/H
Description
DIODE SCHOTTKY 45V 10A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 45 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.28000£1.28
10£0.80800£8.08
100£0.53870£53.87
500£0.42338£211.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.36733£551.00
3,000£0.33912£1,017.36
4,500£0.32475£1,461.38
7,500£0.30860£2,314.50
10,500£0.29904£3,139.92
15,000£0.28975£4,346.25
Manufacturers Standard Package
Unit Price without VAT:£1.28000
Unit Price with VAT:£1.53600