


UF5404-E3/73 | |
|---|---|
DigiKey Part Number | UF5404-E3/73GICT-ND - Cut Tape (CT) UF5404-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF5404-E3/73 |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | UF5404-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.77200 | £7.72 |
| 100 | £0.51400 | £51.40 |
| 500 | £0.40328 | £201.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.36767 | £367.67 |
| 2,000 | £0.33772 | £675.44 |
| 3,000 | £0.32245 | £967.35 |
| 5,000 | £0.30530 | £1,526.50 |
| 7,000 | £0.29515 | £2,066.05 |
| 10,000 | £0.28528 | £2,852.80 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

