UF1005-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.12954
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 179,007
Unit Price: £0.07410
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 25,000
Unit Price: £0.07410
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 10,328
Unit Price: £0.45000
Datasheet

Parametric Equivalent


onsemi
In Stock: 9,527
Unit Price: £0.40000
Datasheet
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF1005-E3/73

DigiKey Part Number
UF1005-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UF1005-E3/73
Description
DIODE STANDARD 600V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
18,000£0.12424£2,236.32
Unit Price without VAT:£0.12424
Unit Price with VAT:£0.14909