Zener Diode 4.3 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX4V3B-TR

DigiKey Part Number
112-TZX4V3B-TR-ND - Tape & Reel (TR)
112-TZX4V3B-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX4V3B-TR
Description
DIODE ZENER 4.3V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,991
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.22600£2.26
100£0.14280£14.28
500£0.10676£53.38
1,000£0.09513£95.13
2,000£0.08532£170.64
5,000£0.07469£373.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.06811£681.10
20,000£0.06258£1,251.60
30,000£0.05976£1,792.80
50,000£0.05659£2,829.50
70,000£0.05472£3,830.40
100,000£0.05290£5,290.00
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400