
TZX3V3B-TAP | |
|---|---|
DigiKey Part Number | 112-TZX3V3B-TAPCT-ND - Cut Tape (CT) 112-TZX3V3B-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX3V3B-TAP |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22400 | £2.24 |
| 100 | £0.14110 | £14.11 |
| 500 | £0.10552 | £52.76 |
| 1,000 | £0.09400 | £94.00 |
| 2,000 | £0.08430 | £168.60 |
| 5,000 | £0.07377 | £368.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06726 | £672.60 |
| 20,000 | £0.06179 | £1,235.80 |
| 30,000 | £0.05900 | £1,770.00 |
| 50,000 | £0.05586 | £2,793.00 |
| 70,000 | £0.05400 | £3,780.00 |
| 100,000 | £0.05220 | £5,220.00 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

