Zener Diode 13 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX13C-TAP

DigiKey Part Number
112-TZX13C-TAPCT-ND - Cut Tape (CT)
112-TZX13C-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX13C-TAP
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,800
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.22200£2.22
100£0.14040£14.04
500£0.10490£52.45
1,000£0.09344£93.44
2,000£0.08379£167.58
5,000£0.07332£366.60
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000£0.04861£486.10
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200