
TZX13A-TR | |
|---|---|
DigiKey Part Number | 112-TZX13A-TR-ND - Tape & Reel (TR) 112-TZX13A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX13A-TR |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22600 | £2.26 |
| 100 | £0.14280 | £14.28 |
| 500 | £0.10676 | £53.38 |
| 1,000 | £0.09513 | £95.13 |
| 2,000 | £0.08532 | £170.64 |
| 5,000 | £0.07469 | £373.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06811 | £681.10 |
| 20,000 | £0.06258 | £1,251.60 |
| 30,000 | £0.05976 | £1,792.80 |
| 50,000 | £0.05659 | £2,829.50 |
| 70,000 | £0.05472 | £3,830.40 |
| 100,000 | £0.05290 | £5,290.00 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

