
TZX12D-TAP | |
|---|---|
DigiKey Part Number | TZX12D-TAPGICT-ND - Cut Tape (CT) TZX12D-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX12D-TAP |
Description | DIODE ZENER 12V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.22200 | £2.22 |
| 100 | £0.14040 | £14.04 |
| 500 | £0.10490 | £52.45 |
| 1,000 | £0.09344 | £93.44 |
| 2,000 | £0.08379 | £167.58 |
| 5,000 | £0.07332 | £366.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06684 | £668.40 |
| 20,000 | £0.06139 | £1,227.80 |
| 30,000 | £0.05861 | £1,758.30 |
| 50,000 | £0.05549 | £2,774.50 |
| 70,000 | £0.05365 | £3,755.50 |
| 100,000 | £0.05185 | £5,185.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

