TZQ5248B-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.05423
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: £2.75015
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £2.62462
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £3.19520
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £2.72731
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £3.41201
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £2.75015
Datasheet
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZQ5248B-GS18

DigiKey Part Number
TZQ5248B-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZQ5248B-GS18
Description
DIODE ZENER 18V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04298£429.80
Manufacturers Standard Package
Unit Price without VAT:£0.04298
Unit Price with VAT:£0.05158