Upgrade
Similar
Similar
Similar

TZQ5248B-GS08 | |
|---|---|
DigiKey Part Number | TZQ5248B-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5248B-GS08 |
Description | DIODE ZENER 18V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | £0.05423 | £677.88 |
| 25,000 | £0.04984 | £1,246.00 |
| 37,500 | £0.04761 | £1,785.38 |
| 62,500 | £0.04510 | £2,818.75 |
| 87,500 | £0.04362 | £3,816.75 |
| 125,000 | £0.04298 | £5,372.50 |
| Unit Price without VAT: | £0.05423 |
|---|---|
| Unit Price with VAT: | £0.06508 |





