TZMC4V7-M-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,050
Unit Price: £0.24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £3.62884
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £2.75014
Datasheet

Similar


Microchip Technology
In Stock: 130
Unit Price: £2.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £3.19520
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £3.19521
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £3.19520
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,839
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7,635
Unit Price: £0.17000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10,144
Unit Price: £0.13000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 11,173
Unit Price: £0.13000
Datasheet
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC4V7-M-18

DigiKey Part Number
TZMC4V7-M-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZMC4V7-M-18
Description
DIODE ZENER 4.7V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03778£377.80
20,000£0.03441£688.20
30,000£0.03269£980.70
50,000£0.03075£1,537.50
70,000£0.02961£2,072.70
100,000£0.02850£2,850.00
250,000£0.02668£6,670.00
Manufacturers Standard Package
Unit Price without VAT:£0.03778
Unit Price with VAT:£0.04534