TVR06J-E3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11,985
Unit Price: £1.08000
Datasheet
Diode 600 V 600mA Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVR06J-E3/73

DigiKey Part Number
TVR06J-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TVR06J-E3/73
Description
DIODE STD 600V 600MA DO204AL
Customer Reference
Detailed Description
Diode 600 V 600mA Through Hole DO-204AL (DO-41)
Product Attributes
cms-filter-similar-products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
300 µs
Series
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
600mA
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 600 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGP10J-E3/73Vishay General Semiconductor - Diodes Division11,985RGP10J-E3/73GICT-ND£1.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types