TVR06G-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,258
Unit Price: £1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.05487
Datasheet
Diode 400 V 600mA Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVR06G-E3/54

DigiKey Part Number
TVR06G-E3/54-ND
Manufacturer
Manufacturer Product Number
TVR06G-E3/54
Description
DIODE STD 400V 600MA DO204AL
Customer Reference
Detailed Description
Diode 400 V 600mA Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
300 µs
Series
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Bulk
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
600mA
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 600 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGP10G-E3/54Vishay General Semiconductor - Diodes Division7,258RGP10G-E3/54GICT-ND£1.08000Similar
1N4936G-TDiodes Incorporated01N4936G-T-ND£0.05487Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable