
TLZ4V7C-GS18 | |
|---|---|
DigiKey Part Number | TLZ4V7C-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ4V7C-GS18 |
Description | DIODE ZENER 4.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05739 | £573.90 |
| 20,000 | £0.05265 | £1,053.00 |
| 30,000 | £0.05024 | £1,507.20 |
| 50,000 | £0.04752 | £2,376.00 |
| 70,000 | £0.04591 | £3,213.70 |
| 100,000 | £0.04446 | £4,446.00 |
| Unit Price without VAT: | £0.05739 |
|---|---|
| Unit Price with VAT: | £0.06887 |

