Zener Diode 4.7 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ4V7C-GS08

DigiKey Part Number
112-TLZ4V7C-GS08TR-ND - Tape & Reel (TR)
112-TLZ4V7C-GS08CT-ND - Cut Tape (CT)
112-TLZ4V7C-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLZ4V7C-GS08
Description
DIODE ZENER 4.7V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,983
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.20700£2.07
100£0.13020£13.02
500£0.09710£48.55
1,000£0.08641£86.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.07480£187.00
5,000£0.06761£338.05
7,500£0.06394£479.55
12,500£0.05982£747.75
17,500£0.05738£1,004.15
25,000£0.05500£1,375.00
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600