
TLZ20-GS08 | |
|---|---|
DigiKey Part Number | TLZ20-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ20-GS08 |
Description | DIODE ZENER 20V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | £0.03771 | £471.38 |
| 25,000 | £0.03443 | £860.75 |
| 37,500 | £0.03276 | £1,228.50 |
| 62,500 | £0.03089 | £1,930.62 |
| 87,500 | £0.02978 | £2,605.75 |
| 125,000 | £0.02870 | £3,587.50 |
| Unit Price without VAT: | £0.03771 |
|---|---|
| Unit Price with VAT: | £0.04525 |

