



SS3P3-M3/85A | |
|---|---|
DigiKey Part Number | SS3P3-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS3P3-M3/85A |
Description | DIODE SCHOTTKY 30V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS3P3-M3/85A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06853 | £685.30 |
| 20,000 | £0.06305 | £1,261.00 |
| 30,000 | £0.06026 | £1,807.80 |
| 50,000 | £0.05713 | £2,856.50 |
| 70,000 | £0.05528 | £3,869.60 |
| 100,000 | £0.05497 | £5,497.00 |
| Unit Price without VAT: | £0.06853 |
|---|---|
| Unit Price with VAT: | £0.08224 |

