


SS2P3L-M3/84A | |
|---|---|
DigiKey Part Number | SS2P3L-M3/84AGITR-ND - Tape & Reel (TR) SS2P3L-M3/84AGICT-ND - Cut Tape (CT) SS2P3L-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2P3L-M3/84A |
Description | DIODE SCHOTTKY 30V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.14100 | £1.41 |
| 100 | £0.13510 | £13.51 |
| 500 | £0.12458 | £62.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10618 | £318.54 |
| 6,000 | £0.09692 | £581.52 |
| 9,000 | £0.09219 | £829.71 |
| 15,000 | £0.08689 | £1,303.35 |
| 21,000 | £0.08374 | £1,758.54 |
| 30,000 | £0.08069 | £2,420.70 |
| 75,000 | £0.07722 | £5,791.50 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

