SMBJ28C-E3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8,574
Unit Price: £0.47000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: £0.23964
Datasheet

Similar


Bourns Inc.
In Stock: 7,897
Unit Price: £0.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 38,659
Unit Price: £0.39000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,388
Unit Price: £0.53000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,408
Unit Price: £0.44000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,998
Unit Price: £0.44000
Datasheet

Similar


STMicroelectronics
In Stock: 5,519
Unit Price: £0.50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 21,552
Unit Price: £0.62000
Datasheet
50V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ28C-E3/5B

DigiKey Part Number
SMBJ28C-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ28C-E3/5B
Description
TVS DIODE 28VWM 50VC DO214AA
Customer Reference
Detailed Description
50V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types