SMBJ150HE3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 8,265
Unit Price: £0.47000
Datasheet

Similar


Littelfuse Inc.
In Stock: 38,875
Unit Price: £0.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.22823
Datasheet
268V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ150HE3/52

DigiKey Part Number
SMBJ150HE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ150HE3/52
Description
TVS DIODE 150VWM 268VC DO214AA
Customer Reference
Detailed Description
268V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ150HE3/52 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
268V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types