SMBJ130C-E3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,278
Unit Price: £0.47000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: £0.23964
Datasheet

Similar


Bourns Inc.
In Stock: 49,252
Unit Price: £0.51000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,472
Unit Price: £0.53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 19,445
Unit Price: £0.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 20,695
Unit Price: £0.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.23964
Datasheet
231V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ130C-E3/52

DigiKey Part Number
SMBJ130C-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ130C-E3/52
Description
TVS DIODE 130VWM 231VC DO214AA
Customer Reference
Detailed Description
231V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
231V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types