SMB8J5.0CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,069
Unit Price: £0.79000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,090
Unit Price: £0.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.41000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,175
Unit Price: £0.53000
Datasheet

Similar


Diodes Incorporated
In Stock: 98,269
Unit Price: £0.44000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,485
Unit Price: £0.53000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.13458
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.13458
Datasheet
9.2V Clamp 87A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J5.0CA-M3/52

DigiKey Part Number
SMB8J5.0CA-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J5.0CA-M3/52
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.2V Clamp 87A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMB8J5.0CA-M3/52 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
87A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500£0.18356£826.02
Unit Price without VAT:£0.18356
Unit Price with VAT:£0.22027