SMB8J12CA-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.17870
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.17415
Datasheet

Similar


Littelfuse Inc.
In Stock: 34,226
Unit Price: £0.39000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,483
Unit Price: £0.53000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,947
Unit Price: £0.53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,320
Unit Price: £0.39000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10,827
Unit Price: £0.53000
Datasheet

Similar


Semtech Corporation
In Stock: 7,930
Unit Price: £0.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 70,253
Unit Price: £0.39000
Datasheet

Similar


KYOCERA AVX
In Stock: 700
Unit Price: £0.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,490
Unit Price: £0.62000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.13458
Datasheet
19.9V Clamp 40.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J12CA-M3/5B

DigiKey Part Number
SMB8J12CA-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J12CA-M3/5B
Description
TVS DIODE 12VWM 19.9VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19.9V Clamp 40.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMB8J12CA-M3/5B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
40.2A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,400£0.17641£1,129.02
Unit Price without VAT:£0.17641
Unit Price with VAT:£0.21169