Direct

SM6T220CA-E3/5B | |
|---|---|
DigiKey Part Number | SM6T220CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T220CA-E3/5B |
Description | TVS DIODE 188VWM 328VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | £0.12200 | £390.40 |
| 6,400 | £0.09929 | £635.46 |
| 9,600 | £0.09781 | £938.98 |
| 16,000 | £0.09633 | £1,541.28 |
| 22,400 | £0.09485 | £2,124.64 |
| 32,000 | £0.09375 | £3,000.00 |
| 80,000 | £0.09295 | £7,436.00 |
| Unit Price without VAT: | £0.12200 |
|---|---|
| Unit Price with VAT: | £0.14640 |



