


SE10PB-M3/84A | |
|---|---|
DigiKey Part Number | SE10PB-M3/84AGITR-ND - Tape & Reel (TR) SE10PB-M3/84AGICT-ND - Cut Tape (CT) SE10PB-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE10PB-M3/84A |
Description | DIODE STANDARD 100V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24500 | £2.45 |
| 100 | £0.15570 | £15.57 |
| 500 | £0.11680 | £58.40 |
| 1,000 | £0.10424 | £104.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08826 | £264.78 |
| 6,000 | £0.08020 | £481.20 |
| 9,000 | £0.07609 | £684.81 |
| 15,000 | £0.07147 | £1,072.05 |
| 21,000 | £0.06873 | £1,443.33 |
| 30,000 | £0.06607 | £1,982.10 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

