SB520A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 1,149
Unit Price: £0.99000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.24548
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.09913
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.10807
Datasheet
Diode 20 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 5A Through Hole DO-201AD
SB540-E3/51

SB520A-E3/73

DigiKey Part Number
SB520A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB520A-E3/73
Description
DIODE SCHOTTKY 20V 5A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 20 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.23018£460.36
Unit Price without VAT:£0.23018
Unit Price with VAT:£0.27622