Diode 50 V 2A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB250-E3/54

DigiKey Part Number
SB250-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB250-E3/54
Description
DIODE SCHOTTKY 50V 2A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.12247£489.88
8,000£0.11251£900.08
12,000£0.10743£1,289.16
20,000£0.10173£2,034.60
28,000£0.09835£2,753.80
40,000£0.09642£3,856.80
Manufacturers Standard Package
Unit Price without VAT:£0.12247
Unit Price with VAT:£0.14696