S5PMS-M3/87A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8,604
Unit Price: £2.83000
Datasheet
Diode 1000 V 1.8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1.8A Surface Mount TO-277A (SMPC)
TO-277A

S5PMS-M3/87A

DigiKey Part Number
S5PMS-M3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S5PMS-M3/87A
Description
DIODE STANDARD 1000V 1.8A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1.8A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500£0.13785£896.02
13,000£0.12767£1,659.71
19,500£0.12248£2,388.36
32,500£0.11901£3,867.83
Manufacturers Standard Package
Unit Price without VAT:£0.13785
Unit Price with VAT:£0.16542