



S4PK-M3/86A | |
|---|---|
DigiKey Part Number | S4PK-M3/86AGITR-ND - Tape & Reel (TR) S4PK-M3/86AGICT-ND - Cut Tape (CT) S4PK-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4PK-M3/86A |
Description | DIODE STANDARD 800V 4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42200 | £4.22 |
| 100 | £0.27300 | £27.30 |
| 500 | £0.20898 | £104.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.17781 | £266.71 |
| 3,000 | £0.16210 | £486.30 |
| 4,500 | £0.15409 | £693.40 |
| 7,500 | £0.14509 | £1,088.17 |
| 10,500 | £0.13976 | £1,467.48 |
| 15,000 | £0.13459 | £2,018.85 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

