



S4PD-M3/86A | |
|---|---|
DigiKey Part Number | 112-S4PD-M3/86ATR-ND - Tape & Reel (TR) 112-S4PD-M3/86ACT-ND - Cut Tape (CT) 112-S4PD-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4PD-M3/86A |
Description | DIODE STANDARD 200V 4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.28100 | £2.81 |
| 100 | £0.25510 | £25.51 |
| 500 | £0.19530 | £97.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.12011 | £180.16 |
| 37,500 | £0.11901 | £4,462.88 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

