


S1PK-M3/84A | |
|---|---|
DigiKey Part Number | S1PK-M3/84AGITR-ND - Tape & Reel (TR) S1PK-M3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S1PK-M3/84A |
Description | DIODE STANDARD 800V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.22200 | £2.22 |
| 100 | £0.14060 | £14.06 |
| 500 | £0.10516 | £52.58 |
| 1,000 | £0.09369 | £93.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07909 | £237.27 |
| 6,000 | £0.07173 | £430.38 |
| 9,000 | £0.06798 | £611.82 |
| 15,000 | £0.06376 | £956.40 |
| 21,000 | £0.06126 | £1,286.46 |
| 30,000 | £0.05883 | £1,764.90 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

