Diode 100 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

S1PB-M3/84A

DigiKey Part Number
S1PB-M3/84AGITR-ND - Tape & Reel (TR)
S1PB-M3/84AGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S1PB-M3/84A
Description
DIODE STANDARD 100V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,094
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.10300£1.03
100£0.09830£9.83
1,000£0.08756£87.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07983£239.49
6,000£0.07240£434.40
9,000£0.06861£617.49
15,000£0.06435£965.25
21,000£0.06183£1,298.43
30,000£0.05938£1,781.40
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200