Similar



S1FLG-M-18 | |
|---|---|
DigiKey Part Number | S1FLG-M-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1FLG-M-18 |
Description | DIODE STANDARD 400V 1A DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.03575 | £1,787.50 |
| 100,000 | £0.03321 | £3,321.00 |
| 150,000 | £0.03192 | £4,788.00 |
| Unit Price without VAT: | £0.03575 |
|---|---|
| Unit Price with VAT: | £0.04290 |


