Parametric Equivalent



S07B-HM3/I | |
|---|---|
DigiKey Part Number | 112-S07B-HM3/ITR-ND - Tape & Reel (TR) 112-S07B-HM3/ICT-ND - Cut Tape (CT) 112-S07B-HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07B-HM3/I |
Description | RECTIFIER, 100V, 0.7A, STANDARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15300 | £1.53 |
| 100 | £0.09600 | £9.60 |
| 500 | £0.07110 | £35.55 |
| 1,000 | £0.06303 | £63.03 |
| 2,000 | £0.05623 | £112.46 |
| 5,000 | £0.04885 | £244.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04428 | £442.80 |
| 20,000 | £0.04044 | £808.80 |
| 30,000 | £0.03848 | £1,154.40 |
| 50,000 | £0.03628 | £1,814.00 |
| 70,000 | £0.03498 | £2,448.60 |
| 100,000 | £0.03371 | £3,371.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |


