
RMPG06B-E3/54 | |
|---|---|
DigiKey Part Number | RMPG06B-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMPG06B-E3/54 |
Description | DIODE STANDARD 100V 1A MPG06 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 6.6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | £0.19141 | £1,052.75 |
| 11,000 | £0.17791 | £1,957.01 |
| 16,500 | £0.17173 | £2,833.55 |
| Unit Price without VAT: | £0.19141 |
|---|---|
| Unit Price with VAT: | £0.22969 |



