RGP10K-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.22554
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.27787
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.22554
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.26222
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.26222
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £4.75719
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.02245
Datasheet

Similar


onsemi
In Stock: 8,611
Unit Price: £0.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.02405
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.03168
Datasheet

Similar


onsemi
In Stock: 29,710
Unit Price: £0.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,771
Unit Price: £0.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,000
Unit Price: £0.06726
Datasheet

Similar


onsemi
In Stock: 4,975
Unit Price: £0.31000
Datasheet
Diode 800 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10K-E3/73

DigiKey Part Number
RGP10K-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP10K-E3/73
Description
DIODE STANDARD 800V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
12,000£0.22554£2,706.48
Unit Price without VAT:£0.22554
Unit Price with VAT:£0.27065