
PTV5.6B-M3/84A | |
|---|---|
DigiKey Part Number | 112-PTV5.6B-M3/84ATR-ND - Tape & Reel (TR) 112-PTV5.6B-M3/84ACT-ND - Cut Tape (CT) 112-PTV5.6B-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTV5.6B-M3/84A |
Description | DIODE ZENER 6V 600MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 600 mW ±6% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 600 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.28700 | £2.87 |
| 100 | £0.18290 | £18.29 |
| 500 | £0.13798 | £68.99 |
| 1,000 | £0.12347 | £123.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10503 | £315.09 |
| 6,000 | £0.09573 | £574.38 |
| 9,000 | £0.09099 | £818.91 |
| 15,000 | £0.08567 | £1,285.05 |
| 21,000 | £0.08251 | £1,732.71 |
| 30,000 | £0.07945 | £2,383.50 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

