6 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,209 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.11172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
22,776 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
12,304 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.07346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
44,820 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
7,062 In Stock This product has a maximum purchase limit | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.03515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
5,480 In Stock | 1 : £0.11000 Cut Tape (CT) 3,000 : £0.02318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 200 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
60,764 In Stock 20,000 Factory | 1 : £0.12000 Bulk | - | Bulk | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
51,477 In Stock This product has a maximum purchase limit | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.01720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
16,589 In Stock | 1 : £0.13000 Cut Tape (CT) 5,000 : £0.02174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
11,088 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 225 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
12,853 In Stock | 1 : £0.34000 Cut Tape (CT) 10,000 : £0.06310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±2% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
6,865 In Stock | 1 : £0.21000 Bulk | - | Bulk | Active | 6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
1,059 In Stock | 1 : £0.33000 Cut Tape (CT) 4,000 : £0.10471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 A | -55°C ~ 150°C | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
38,053 In Stock | 1 : £0.39000 Cut Tape (CT) 4,000 : £0.11219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
1,529 In Stock | 1 : £1.08000 Cut Tape (CT) 3,000 : £0.27809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 A | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | ||
8,410 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.01645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 350 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,698 In Stock | 1 : £0.34000 Cut Tape (CT) 2,500 : £0.07499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | ||
3,468 In Stock | 1 : £0.13000 Cut Tape (CT) 10,000 : £0.02692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 250 mW | - | 1 µA @ 2.8 V | - | -55°C ~ 150°C | - | - | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | ||
11,768 In Stock 18,000 Factory | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 225 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
18,599 In Stock | 1 : £0.37000 Cut Tape (CT) 10,000 : £0.06769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 1.1 V @ 200 mA | 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
7,689 In Stock | 1 : £0.37000 Cut Tape (CT) 3,000 : £0.08193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
2,896 In Stock 2,544 Alternate Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.03366 Tape & Reel (TR) 1 : £0.13000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 200 mW | 7 Ohms | 5 µA @ 3.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
4,391 In Stock | 1 : £0.23000 Cut Tape (CT) 3,000 : £0.07012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±6% | 600 mW | 8 Ohms | 20 µA @ 1.5 V | 1.5 V @ 200 mA | 150°C | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
17,600 In Stock | 1 : £0.37000 Cut Tape (CT) 10,000 : £0.04936 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 6 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 3.5 V | 1.1 V @ 200 mA | 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
2,594 In Stock | 1 : £0.75000 Cut Tape (CT) 1,400 : £0.33057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6 V | ±5% | 5 W | 1 Ohms | 10 µA @ 3 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 |