Parametric Equivalent

PTV20B-M3/84A | |
|---|---|
DigiKey Part Number | PTV20B-M3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTV20B-M3/84A |
Description | DIODE ZENER 21.2V 600MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 21.2 V 600 mW ±6% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 600 mW | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08821 | £264.63 |
| 6,000 | £0.08026 | £481.56 |
| 9,000 | £0.07621 | £685.89 |
| 15,000 | £0.07166 | £1,074.90 |
| 21,000 | £0.06896 | £1,448.16 |
| 30,000 | £0.06634 | £1,990.20 |
| 75,000 | £0.06160 | £4,620.00 |
| Unit Price without VAT: | £0.08821 |
|---|---|
| Unit Price with VAT: | £0.10585 |


