P6SMB18CA-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.15421
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.15308
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 4,278
Unit Price: £0.25000
Datasheet

Direct


Bourns Inc.
In Stock: 6,525
Unit Price: £0.46000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5,489
Unit Price: £0.53000
Datasheet

Direct


STMicroelectronics
In Stock: 4,019
Unit Price: £0.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,922
Unit Price: £0.85000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.05933
Datasheet

Similar


YAGEO
In Stock: 425
Unit Price: £0.30000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,665
Unit Price: £0.28000
Datasheet

Similar


STMicroelectronics
In Stock: 11,118
Unit Price: £1.36000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,827
Unit Price: £0.53000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,029
Unit Price: £0.53000
Datasheet
25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB18CA-E3/5B

DigiKey Part Number
P6SMB18CA-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB18CA-E3/5B
Description
TVS DIODE 15.3VWM 25.2V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
23.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200£0.10002£320.06
6,400£0.09127£584.13
9,600£0.08682£833.47
16,000£0.08181£1,308.96
22,400£0.07884£1,766.02
32,000£0.07596£2,430.72
80,000£0.07255£5,804.00
Manufacturers Standard Package
Unit Price without VAT:£0.10002
Unit Price with VAT:£0.12002