Direct
Similar
Similar
Similar
Similar

P6SMB180CA-E3/5B | |
|---|---|
DigiKey Part Number | P6SMB180CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB180CA-E3/5B |
Description | TVS DIODE 154VWM 246VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | £0.09910 | £317.12 |
| 6,400 | £0.09043 | £578.75 |
| 9,600 | £0.08601 | £825.70 |
| 16,000 | £0.08105 | £1,296.80 |
| 22,400 | £0.07811 | £1,749.66 |
| 32,000 | £0.07525 | £2,408.00 |
| 80,000 | £0.07188 | £5,750.40 |
| Unit Price without VAT: | £0.09910 |
|---|---|
| Unit Price with VAT: | £0.11892 |








