
P6SMB120CA-E3/52 | |
|---|---|
DigiKey Part Number | P6SMB120CA-E3/52GITR-ND - Tape & Reel (TR) P6SMB120CA-E3/52GICT-ND - Cut Tape (CT) P6SMB120CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB120CA-E3/52 |
Description | TVS DIODE 102VWM 165VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29400 | £2.94 |
| 100 | £0.18760 | £18.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.13269 | £99.52 |
| 1,500 | £0.11928 | £178.92 |
| 2,250 | £0.11244 | £252.99 |
| 3,750 | £0.10474 | £392.77 |
| 5,250 | £0.10018 | £525.95 |
| 7,500 | £0.09574 | £718.05 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

