MMSZ4717-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,685
Unit Price: £0.18000
Datasheet

Similar


onsemi
In Stock: 386
Unit Price: £0.19000
Datasheet
Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4717-G3-18

DigiKey Part Number
MMSZ4717-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4717-G3-18
Description
DIODE ZENER 43V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 nA @ 32.6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04302£430.20
20,000£0.03926£785.20
30,000£0.03734£1,120.20
50,000£0.03519£1,759.50
70,000£0.03391£2,373.70
100,000£0.03268£3,268.00
Manufacturers Standard Package
Unit Price without VAT:£0.04302
Unit Price with VAT:£0.05162