


MMSZ4711-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ4711-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4711-HE3_A-18 |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 20.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05021 | £502.10 |
| 20,000 | £0.04595 | £919.00 |
| 30,000 | £0.04378 | £1,313.40 |
| 50,000 | £0.04134 | £2,067.00 |
| 70,000 | £0.03990 | £2,793.00 |
| 100,000 | £0.03850 | £3,850.00 |
| Unit Price without VAT: | £0.05021 |
|---|---|
| Unit Price with VAT: | £0.06025 |

