MMSZ4707-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.05000
Datasheet

Upgrade


onsemi
In Stock: 16,746
Unit Price: £0.15000
Datasheet

Upgrade


onsemi
In Stock: 2,091
Unit Price: £0.37000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,815
Unit Price: £0.10000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,050
Unit Price: £0.10000
Datasheet
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4707-HE3-18

DigiKey Part Number
MMSZ4707-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4707-HE3-18
Description
DIODE ZENER 20V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 nA @ 15.2 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types