Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4707-HE3-08

DigiKey Part Number
112-MMSZ4707-HE3-08TR-ND - Tape & Reel (TR)
112-MMSZ4707-HE3-08CT-ND - Cut Tape (CT)
112-MMSZ4707-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4707-HE3-08
Description
DIODE ZENER 20V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Current - Reverse Leakage @ Vr
10 nA @ 15.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4707-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ4707-HE3_A-08TR-ND£0.04743MFR Recommended
SZMMSZ5250ET1Gonsemi1,844SZMMSZ5250ET1GOSCT-ND£0.37000Upgrade
BZT52C20-7-FDiodes Incorporated28,638BZT52C20-FDICT-ND£0.15000Similar
BZT52C20S-7-FDiodes Incorporated11,265BZT52C20S-FDICT-ND£0.19000Similar
CZRW5250B-GComchip Technology0CZRW5250B-G-ND£0.03940Similar
In-Stock: 4,162
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03814£114.42
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11500£1.15
100£0.07130£7.13
500£0.05220£26.10
1,000£0.04602£46.02
Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.10600£1.06
100£0.06590£6.59
500£0.04832£24.16
1,000£0.04261£42.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400