MMBZ5232B-E3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: £0.03524
Datasheet

Direct


Diodes Incorporated
In Stock: 10,709
Unit Price: £0.13000
Datasheet

Upgrade


onsemi
In Stock: 9,117
Unit Price: £0.15000
Datasheet

Upgrade


onsemi
In Stock: 15,968
Unit Price: £0.15000
Datasheet

Similar


onsemi
In Stock: 2,569
Unit Price: £0.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.21000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6,996
Unit Price: £0.50000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 32,471
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,584
Unit Price: £0.37000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10,710
Unit Price: £0.31000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.04837
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.04837
Datasheet

Similar


Diodes Incorporated
In Stock: 1,524
Unit Price: £0.29000
Datasheet
Zener Diode 5.6 V 225 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5232B-E3-08

DigiKey Part Number
MMBZ5232B-E3-08GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5232B-E3-08
Description
DIODE ZENER 5.6V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 5.6 V 225 mW ±5% Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types